Low

RECOM POWER  RBL-3.305S/E  Isolated Board Mount DC/DC Converter, Econoline, Fixed, 1 Output, 2.97 V, 3.63 V, 250 mW, 5 V

RECOM POWER RBL-3.305S/E
Technical Data Sheet (86.87KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

DC / DC Converter Output Type:
Fixed
No. of Outputs:
1 Output
Input Voltage DC Min:
2.97V
Input Voltage DC Max:
3.63V
Output Power Max:
250mW
Output Voltage - Output 1:
5V
Output Voltage - Output 2:
-
Output Current - Output 1:
50mA
Output Current - Output 2:
-
DC / DC Converter Type:
SIP
DC / DC Converter Mounting:
Through Hole
Approvals & Standards:
-
Width:
6mm
Height:
10.2mm
Depth:
19.6mm
Output Voltage - Output 3:
-
Output Current - Output 3:
-
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85044090
Weight (kg):
.0022