Low

RECOM POWER  RCD-48-0.50/W  LED Driver DC/DC Converter, Constant Current, Adjustable, Panel, Analogue, Digital, PWM, 28 W, 56 V

RECOM POWER RCD-48-0.50/W
Technical Data Sheet (107.85KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The RCD-48 series LED driver DC/DC Converter Module features a step-down constant current source designed for driving high power LED's. Four output currents are available. The maximum output voltage is 56V. The buck drivers have digital PWM and/or analogue voltage dimming control and are special featured with very high efficiency.
  • Constant current output
  • Digital PWM and analogue voltage dimming
  • IP67 Protection rating
  • 96% typical Efficiency
  • 70W Buck LED driver

Product Information

DC / DC Converter Output Type:
Adjustable
Product Range:
-
DC / DC Converter Mounting:
Panel
Dimming Control Type:
Analogue, Digital, PWM
Output Power Max:
28W
Output Voltage Max:
56V
Output Current:
500mA
Input Voltage Min:
9V
Input Voltage Max:
60V
Approvals & Standards:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Lighting;
  • LED Lighting

Legislation and Environmental

Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85044090
Weight (kg):
.016

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.