Low

RICHTEK  RT9193-27GB  Fixed LDO Voltage Regulator, 2.5V to 5.5V in, 2.7V/300mA out, SOT-23-5

RICHTEK RT9193-27GB

Image is for illustrative purposes only. Please refer to product description.

Product Information

Output Type:
Fixed
Input Voltage Min:
2.5V
Input Voltage Max:
5.5V
Fixed Output Voltage Nom.:
2.7V
Adjustable Output Voltage Min:
-
Adjustable Output Voltage Max:
-
Output Current:
300mA
Dropout Voltage Vdo:
-
LDO Regulator Case Style:
SOT-23
No. of Pins:
5Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
2.7V 300mA LDO Voltage Regulators
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.0003