Low

RICHTEK  RT9953GQW  IC, POWER MANAGEMENT, WQFN-24

RICHTEK RT9953GQW
Manufacturer:
RICHTEK RICHTEK
Manufacturer Part No:
RT9953GQW
Order Code:
2363242
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Supply Voltage:
5.5V
No. of Step-Down DC - DC Converters:
3
No. of LDO Regulators:
1
No. of Regulated Outputs:
5
Digital IC Case:
WQFN
No. of Pins:
24Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.0003

Similar Products