Low

ROHM  LM2903DR  Analogue Comparator, Dual, General Purpose, 2, 1.3 µs, 5V to 30V, SOIC, 8 Pins

ROHM LM2903DR
Technical Data Sheet (454.35KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The LM2903DR is a low offset dual Precision Voltage Comparator capable of single or split supply operation. This device is designed to permit a common mode range-to-ground level with single supply operation. Input offset voltage specifications as low as 2mV makes this device an excellent selection for many applications.
  • Input common mode range to ground level
  • Differential input voltage range equal to the power supply voltage
  • Output voltage compatible with DTL, ECL, TTL, MOS and CMOS logic levels
  • ESD Clamps on the inputs increase the ruggedness of the device without affecting performance

Product Information

Comparator Type:
General Purpose
No. of Comparators:
2
Response Time:
1.3µs
Supply Voltage Range:
5V to 30V
Comparator Case Style:
SOIC
No. of Pins:
8Pins
IC Output Type:
CMOS, MOS, TTL
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualification Standard:
-
MSL:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Automation & Process Control;
  • Consumer Electronics;
  • Automotive;
  • Industrial

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.00027

Alternatives