Low

ROTH ELEKTRONIK  RE010-HP  PCB, Dual Inline, Epoxy Paper, 1.5mm, 160mm x 100mm

ROTH ELEKTRONIK RE010-HP
Technical Data Sheet (262.32KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The RE010-HP is a 100 x 160mm Eurocard dual inline Prototyping Board, made of 1.5mm SRBP paper FR2.
  • 1mm Hole diameter
  • 2.54 x 2.54mm Hole spacing

Product Information

Board Type:
Prototype Board
Board Material:
Epoxy Paper
Hole Diameter:
1mm
External Height:
160mm
External Width:
100mm
Board Thickness:
1.5mm
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Industrial

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85340019
Weight (kg):
.03

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.