Low

ROTH ELEKTRONIK  RE932-03ST  Multi-Adaptor, Epoxy Glass Composite, 21.6mm x 16mm

ROTH ELEKTRONIK RE932-03ST
Manufacturer Part No:
RE932-03ST
Order Code:
2292023
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The RE932-03ST is a 16 x 21.6mm Multi-adaption Circuit Board, made of 1.5mm fibreglass FR4 and 35µm Cu double-sided construction with solder stop mask Ni/Au surface. This 1.27mmplated through holes adaption circuit board suitable for SO 14 designed in a si...
  • 1mm Hole diameter

Product Information

Board Type:
Prototype Board
Board Material:
Epoxy Glass Composite
Hole Diameter:
1mm
External Height:
21.6mm
External Width:
16mm
Board Thickness:
-
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Industrial

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85340019
Weight (kg):
.001

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.