Low

ROTH ELEKTRONIK  RE933-06ST  Multi-Adaptor, Epoxy Glass Composite, 37.4mm x 17.7mm

ROTH ELEKTRONIK RE933-06ST
Technical Data Sheet (212.85KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Board Material:
Epoxy Glass Composite
Board Thickness:
-
Board Type:
Prototype Board
External Width:
17.7 mm
Hole Diameter:
1 mm
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85340019
Weight (kg):
.002

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

  • Board Material: Epoxy Glass Composite
  • External Width: 17.7mm
  • Board Type: Prototype Board
  • Hole Diameter: 1mm
  • Board Thickness: -
  • Product Range: -
  • External Height: 37.4mm