Low

ROXBURGH  DVSC275452TNS  Surge Protector, Mains, 350 V

ROXBURGH DVSC275452TNS
Manufacturer:
ROXBURGH ROXBURGH
Manufacturer Part No:
DVSC275452TNS
Order Code:
1843211
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
-
Suppressor Type:
Mains
No. of Outlets:
-
Outlet Type:
-
Voltage Rating:
350V
Output Current:
-
Peak Surge Current:
45kA
Response Time:
25ns
Plug Type:
-
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Slovenia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85354000
Weight (kg):
.244

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.