Low

SANYO DENKI - SANACE FANS  9G1224H401  AXIAL FAN, 120MM, 24VDC, 170mA

SANYO DENKI - SANACE FANS 9G1224H401
Technical Data Sheet (160.90KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Supply Voltage:
24VDC
Fan Frame Size:
120mm
External Depth:
25mm
Product Range:
San Ace 120 Series
Flow Rate - Imperial:
88.28cu.ft/min
Flow Rate - Metric:
2.5m³/min
Noise Rating:
40dBA
Bearing Type:
Ball
Power Connection Type:
3 Lead Wires, Speed Control
Current Rating:
170 mA
Power Rating:
4.08 W
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Philippines

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
84145925
Weight (kg):
.229068

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.