Low

SCHNEIDER ELECTRIC/MAGNECRAFT  750XCXH-120A  INTERFACE RELAY, 3PDT, 120VAC, 1700 OHM

SCHNEIDER ELECTRIC/MAGNECRAFT 750XCXH-120A
Manufacturer Part No:
750XCXH-120A
Order Code:
1384178
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Contact Configuration:
3PDT
Coil Voltage:
120V
Contact Current:
12A
Product Range:
750 Series
Relay Mounting:
Socket
Coil Type:
-
Contact Voltage VAC:
240VAC
Relay Terminals:
Quick Connect
Contact Voltage VDC:
28VDC
Contact Material:
Silver Alloy
Coil Resistance:
1.7kohm
Approvals & Standards:
-
Relay Type:
Power - General Purpose
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
0
Weight (kg):
.145

Associated Products

Similar Products