Low

SCHROFF  13100103  AC/DC Front End Power Supply, Fixed, 90 V, 1 Output, 254 V, 100 W, 12 V

SCHROFF 13100103
Technical Data Sheet (568.54KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Power Supply Output Type:
Fixed
Input Voltage AC Min:
90V
Input Voltage AC Max:
254V
No. of Outputs:
1 Output
Output Power Max:
100W
Output Voltage Nom.:
12V
Output Current Max:
8.3A
Product Range:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Germany

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85044090
Weight (kg):
.6

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.