Low

SCHURTER  1241.6624.1181000  Vandal Resistant Switch, SPDT, Natural, Quick Connect, Solder, 5 A, 250 V

SCHURTER 1241.6624.1181000
Technical Data Sheet (692.58KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
-
Contact Configuration:
SPDT
Actuator / Cap Colour:
Natural
Switch Terminals:
Quick Connect, Solder
Contact Current Max:
5A
Contact Voltage AC Max:
250V
Switch Operation:
On-Off
Operating Force:
4.7N
Illumination Colour:
Red
Contact Voltage DC Max:
30V
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Germany

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85365011
Weight (kg):
.0227

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.