Low

SCHURTER  5500.2224  Power Line Filter, Chassis, 0.1 µF, 80 V, 10 A, 1 Phase, Quick Connect, Screw, 200 µH

SCHURTER 5500.2224
Manufacturer:
SCHURTER SCHURTER
Manufacturer Part No:
5500.2224
Order Code:
1573781
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Capacitance:
0.1µF
Voltage Rating:
80V
Current Rating:
10A
Filter Type:
1 Phase
Filter Terminals:
Quick Connect, Screw
Inductance Min:
200µH
Leakage Current Max:
-
Product Range:
-
SVHC:
No SVHC (12-Jan-2017)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Slovak Republic

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85366990
Weight (kg):
.175

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.