Low

5500.2634.01 - 

Power Line Filter, Chassis, 8 A, 250 VAC, 1 Phase, Quick Connect

5500.2634.01 - Power Line Filter, Chassis, 8 A, 250 VAC, 1 Phase, Quick Connect

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SCHURTER SCHURTER
Manufacturer Part No:
5500.2634.01
Order Code:
2490932
Product Range
FMAB NEO Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
8A
:
250VAC
:
1 Phase
:
Quick Connect
:
-
:
-
:
500µA
:
FMAB NEO Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 5500.2634.01 is an AC Power Line Filter with high symmetrical attenuation and suitable for use in equipment according to IEC/UL 60950. It is especially designed for applications with symmetrical noise caused by switching semiconductors. It has high symmetrical attenuation in the frequency range from 10kHz up to 30MHz.
  • Suitable for appliances with protection Class-I according to IEC 61140
  • Compact filter with high symmetrical attenuation
  • Screw-on mounting, from top
  • Quick connect terminals
  • -25 to 100°C Operating temperature range

Applications

Industrial

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 9/07/18

Contact me when back in stock

$24.29 $ 24.29
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $24.29
10 + $22.69
20 + $21.11
50 + $19.00
100 + $18.28
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.