Low

SCHURTER  8020.0504.PT  Cartridge Fuse, SPT Series, 100 mA, 250 V, 3.6mm x 10mm, 0.14" x 0.39", 35 A

SCHURTER 8020.0504.PT
Manufacturer:
SCHURTER SCHURTER
Manufacturer Part No:
8020.0504.PT
Order Code:
1829541
Product Range
SPT Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
SPT Series
Fuse Current:
100mA
Voltage Rating V AC:
250V
Fuse Size Metric:
3.6mm x 10mm
Fuse Size Imperial:
0.14" x 0.39"
Blow Characteristic:
Time Delay
Breaking Capacity Current AC:
35A
SVHC:
No SVHC (12-Jan-2017)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85361010
Weight (kg):
.00062

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.