Low

SCHURTER  8020.0607.PT  Fuse, Cartridge, SUT Series, 30 A, 250 V, 6.3mm x 32mm, 1/4" x 1-1/4", 500 A

SCHURTER 8020.0607.PT
Manufacturer:
SCHURTER SCHURTER
Manufacturer Part No:
8020.0607.PT
Order Code:
1829570
Product Range
SUT Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
SUT Series
Fuse Current:
30A
Voltage Rating V AC:
250V
Fuse Size Metric:
6.3mm x 32mm
Fuse Size Imperial:
1/4" x 1-1/4"
Blow Characteristic:
Slow Blow
Breaking Capacity Current AC:
500A
SVHC:
No SVHC (12-Jan-2017)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85361050
Weight (kg):
.003

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.