Low

SEMIKRON  SKKD81/12  Diode Module, 1.2 kV, 82 A, 1.55 V, RD, SKKD Series

SEMIKRON SKKD81/12
Technical Data Sheet (767.29KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Repetitive Reverse Voltage Vrrm Max:
1.2kV
Forward Current If(AV):
82A
Forward Voltage VF Max:
1.55V
Diode Module Configuration:
RD
Packaging:
Each
Product Range:
SKKD Series
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Slovak Republic

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85411000
Weight (kg):
.098127

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.