Low

SEOUL SEMICONDUCTOR  AN4213  ACRICHE 4W LINE MOD. 110V, W.WHT, NO BIN

SEOUL SEMICONDUCTOR AN4213
Technical Data Sheet (442.52KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
-
LED Module Type:
Board + LED
LED Colour:
Warm White
CCT:
3000K
Luminous Flux @ Test:
200lm
Luminous Flux @ Max:
-
Power Rating:
-
Supply Voltage:
230V
Forward Current @ Test:
40mA
Power Module Configuration:
Light Bar
Operating Temperature Min:
-30°C
Operating Temperature Max:
85°C
Packaging:
Each
MSL:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
South Korea

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85414010
Weight (kg):
.05

Associated Products