Low

SHARP  GW5BTC50K00  LED Module, MINI ZENIGATA Series, Board + LED, Cool White, 5311 K, 230 lm

SHARP GW5BTC50K00
Technical Data Sheet (286.19KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
MINI ZENIGATA Series
LED Module Type:
Board + LED
LED Colour:
Cool White
CCT:
5311K
Luminous Flux @ Test:
230lm
Luminous Flux @ Max:
-
Power Rating:
3.6W
Supply Voltage:
10.2V
Forward Current @ Test:
360mA
Power Module Configuration:
Square
Operating Temperature Min:
-30°C
Operating Temperature Max:
90°C
Packaging:
Each
MSL:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

Tariff No:
85423990
Weight (kg):
.0012

Associated Products