Low

SILICON LABS  SLSTK3201A  Development Board, EFM32ZG222F32 MCU, Weather Station With App, 2D Gesture Control

See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

SILICON LABS SLSTK3201A
SILICON LABS SLSTK3201A
360°

Product Overview

The SLSTK3201A Zero Gecko Starter Kit includes a Humidity/Temp/Optical expansion board (BRD8001A) and a EFM32ZG-STK3200 Zero Gecko STK. This board is a hardware plug-in card for the EFM32 starter kits (STKs). The expansion board contains the Si7013 Relative Humidity and Temperature Sensor, Si1147 Proximity/UV/Ambient Light Sensor and all IR LEDs and optomechanical components necessary for development of gesture and proximity applications. The SLSTK3201A is fully supported within Simplicity Studio for fast prototyping and development. A complete weather station application demonstrates relative humidity, temperature and/or UV index measurements and 2D gesture control. Right or left gestures move the display type and on the temperature screen, up or down gestures move the display between °C or °F. Source code is provided within Simplicity Studio, which allows developers to easily develop their own designs.
  • Si7013 humidity and temperature sensor
  • Si1147 proximity sensor
  • Three IR LEDs for gesture detection
  • 20pin expansion header
  • Features with long battery life

Product Information

Silicon Manufacturer:
Silicon Laboratories
Core Architecture:
ARM
Core Sub-Architecture:
Cortex-M0+
Silicon Core Number:
EFM32ZG222F32
Silicon Family Name:
EFM32
No. of Bits:
32bit
Kit Contents:
Dev Board EFM32ZG222F32, Sensor Expansion Board, USB Cable, CR2032 Battery, Quick Start Card
Product Range:
-
Features:
EFM32 MCU, Weather Station App Using Humidity/Temperature/Optical Sensors, 2D Gesture Control
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Sensing & Instrumentation;
  • Test & Measurement;
  • Embedded Design & Development;
  • Imaging, Video & Vision

Contents

EFM32 Zero Gecko and starter kit, BRD8001A Humidity/Temperature/Optical Sensor expansion board, USB cable, CR2032 battery, Quick start card.

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
84733020
Weight (kg):
.5

Associated Products

Similar Products