Low

SKROSS  2.900612  CAR CHARGER, USB/LIGHTNING, WHITE

SKROSS 2.900612
SKROSS 2.900612
SKROSS 2.900612
Technical Data Sheet (843.81KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

SKROSS 2.900612
SKROSS 2.900612
SKROSS 2.900612

Product Information

Convert From:
Car
Convert To:
USB
Current Rating:
2A
Connector Colour:
White
Connector Body Material:
-
Voltage Rating V AC:
-
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85044055
Weight (kg):
.076

Alternatives

CAR CHARGER, MICRO USB, WHITE

SKROSS

35 in stock

Price for: Each

1+ $43.83 5+ $41.21 10+ $37.79

Buy

CHARGER, CAR, USB, DUAL, WHITE

SKROSS

10 in stock

Price for: Each

1+ $31.78 5+ $29.88 10+ $27.39

Buy

CHARGER, CAR, USB, WHITE

SKROSS

36 in stock

Price for: Each

1+ $29.58 5+ $27.81 10+ $25.50

Buy

CHARGER, CAR, MICRO USB

ANSMANN

3 in stock

Price for: Each

1+ $16.58

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.