Low

SKROSS  2.900613  CAR CHARGER, MICRO USB, WHITE

SKROSS 2.900613
SKROSS 2.900613
SKROSS 2.900613
Manufacturer:
SKROSS SKROSS
Manufacturer Part No:
2.900613
Order Code:
2382663
Technical Datasheet:
See all Technical Docs
SKROSS 2.900613
SKROSS 2.900613
SKROSS 2.900613

Image is for illustrative purposes only. Please refer to product description.

Product Information

Convert From:
Car
Convert To:
Micro USB
Current Rating:
2.1A
Connector Colour:
White
Connector Body Material:
-
Voltage Rating V AC:
-
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85044055
Weight (kg):
.076

Alternatives

CAR CHARGER, USB/LIGHTNING, WHITE

SKROSS

13 in stock

Price for: Each

1+ $60.31 5+ $57.42 10+ $52.93

Buy

CHARGER, CAR, USB, WHITE

SKROSS

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each

1+ $26.05 5+ $24.81 10+ $22.86

Buy

CHARGER, CAR, MICRO USB

ANSMANN

6 in stock

Price for: Each

1+ $16.09

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.