Low

SOLID STATE  2N3500.  BIPOLAR TRANSISTOR, NPN, 150V, TO-39

SOLID STATE 2N3500.
Technical Data Sheet (170.37KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Transistor Polarity:
NPN
Collector Emitter Voltage V(br)ceo:
150V
Transition Frequency ft:
150MHz
Power Dissipation Pd:
5W
DC Collector Current:
300mA
DC Current Gain hFE:
120hFE
Transistor Case Style:
TO-39
No. of Pins:
3Pins
Operating Temperature Max:
200°C
Product Range:
-
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85412900
Weight (kg):
.001044

Alternatives

Associated Products