Low

SOURIAU  SC16M11S31  Circular Connector Contact, Stamped, Trim Trio Series, Socket, Crimp, 16 AWG, 18 AWG

SOURIAU SC16M11S31
Manufacturer:
SOURIAU SOURIAU
Manufacturer Part No:
SC16M11S31
Order Code:
2381521
Product Range
Trim Trio Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
Trim Trio Series
Contact Gender:
Socket
Contact Termination Type:
Crimp
Wire Size AWG Max:
16AWG
Wire Size AWG Min:
18AWG
For Use With:
TRIM TRIO Circular Connectors
Contact Plating:
Gold Plated Contacts
Contact Material:
Copper
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85366990
Weight (kg):
.0003

Alternatives

Circular Connector Contact, Stamped, Trim Trio Series, Socket, Crimp, 16 AWG, 18 AWG

SOURIAU

Cut Tape
1,571 in stock

Price for: Each (Supplied on Cut Tape)

10+ $0.368 100+ $0.35 250+ $0.323 500+ $0.30 more…

Buy

Circular Connector Contact, Stamped, Trim Trio Series, Socket, Crimp, 16 AWG, 18 AWG

SOURIAU

Reel
Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Full Reel)

3000+ $0.756 6000+ $0.633 9000+ $0.539

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.