Low

SOURIAU  SC20M1S6  Circular Connector Contact, Stamped, Trim Trio Series, Socket, Crimp, 20 AWG, 22 AWG

SOURIAU SC20M1S6
Technical Data Sheet (75.93KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
Trim Trio Series
Contact Gender:
Socket
Contact Termination Type:
Crimp
Wire Size AWG Max:
20AWG
Wire Size AWG Min:
22AWG
For Use With:
TRIM TRIO Circular Connectors
Contact Plating:
Gold Plated Contacts
Contact Material:
Copper Alloy
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85366990
Weight (kg):
.001

Alternatives

Circular Connector Contact, Stamped, Trim Trio Series, Socket, Crimp, 20 AWG, 22 AWG

SOURIAU

Cut Tape
1,980 in stock

Price for: Each (Supplied on Cut Tape)

10+ $1.40 100+ $1.18 500+ $0.985 1000+ $0.86 more…

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.