Low

SOURIAU  SM16M1TK6  Circular Connector Contact, Stamped, Trim Trio Series, Pin, Crimp, 16 AWG, 18 AWG

SOURIAU SM16M1TK6
Manufacturer:
SOURIAU SOURIAU
Manufacturer Part No:
SM16M1TK6
Order Code:
2381542
Product Range
Trim Trio Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
Trim Trio Series
Contact Gender:
Pin
Contact Termination Type:
Crimp
Wire Size AWG Max:
16AWG
Wire Size AWG Min:
18AWG
For Use With:
TRIM TRIO Circular Connectors
Contact Plating:
Tin Plated Contacts
Contact Material:
Copper Alloy
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85366990
Weight (kg):
.0005

Alternatives

Circular Connector Contact, Stamped, Trim Trio Series, Pin, Crimp, 16 AWG, 18 AWG

SOURIAU

Cut Tape
2,930 in stock

Price for: Each (Supplied on Cut Tape)

10+ $0.281 100+ $0.267 500+ $0.247 1000+ $0.229 more…

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.