Low

SOURIAU  SM24M1TK6  Circular Connector Contact, Stamped, Trim Trio Series, Pin, Crimp, 24 AWG, 26 AWG

SOURIAU SM24M1TK6
Technical Data Sheet (388.17KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
Trim Trio Series
Contact Gender:
Pin
Contact Termination Type:
Crimp
Wire Size AWG Max:
24AWG
Wire Size AWG Min:
26AWG
For Use With:
TRIM TRIO Circular Connectors
Contact Plating:
Tin Plated Contacts
Contact Material:
Copper Alloy
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85366990
Weight (kg):
.001

Alternatives

Circular Connector Contact, Stamped, Trim Trio Series, Pin, Crimp, 24 AWG, 26 AWG

SOURIAU

Cut Tape
635 In stock

Price for: Each (Supplied on Cut Tape)

10+ $0.576 100+ $0.483 500+ $0.406 1000+ $0.354 more…

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.