Low

SMS6GE6N9 - 

Rectangular Power Connector, 6 Contacts, Qikmate SMS Series, PCB Mount, Through Hole, 5.08 mm, Plug

SMS6GE6N9 - Rectangular Power Connector, 6 Contacts, Qikmate SMS Series, PCB Mount, Through Hole, 5.08 mm, Plug

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SOURIAU SOURIAU
Manufacturer Part No:
SMS6GE6N9
Order Code:
2381463
Product Range
Qikmate SMS Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The Qikmate SMS series PC Boardmount Connector enable QIKMATE and preassembled TRIM TRIO contacts to be PC board mounted, using conventional solder production techniques. They will then mate and latch with the standard QIKMATE plugs. Straight boardmount QIKMATE is available in 10 insert arrangements from 2 to 36 positions. Right-angled boardmount QIKMATE is available in 3, 6, 12 and 18 positions. All boardmount connectors are supplied fully loaded with pin or socket contacts, either in solid machined or stamped and formed contacts. Stamped and formed contact has selective tin plating on the solder tails, thus eliminating flux operations. Some boardmount connectors have discrimination cavities in between contact cavities, thus offering discrimination without contact loss.
  • 5000MR Minimum insulation resistance
  • 2000VAC Test potential
  • -55 to 125°C Operating temperature range

Applications

Industrial

Product Information

:
6Contacts
:
Qikmate SMS Series
:
PCB Mount
:
Through Hole
:
5.08mm
:
Plug
:
Pin
:
Copper
:
Gold Plated Contacts
:
-
:
3Rows
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

53 total stock globally

53 available for 6 - 7 business days delivery

see cut-off times
 
Check stock and lead times
More stock available week commencing 4/06/18
$10.67 $ 10.67
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $10.67
5 + $10.09
10 + $9.62
25 + $9.22
50 + $8.83
100 + $8.42
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.