Low

SOURIAU  SMS9PDH1.  Connector Housing, Plug, 9 Ways, TRIM TRIO Removable Snap-lock Pin Contacts

SOURIAU SMS9PDH1.
Technical Data Sheet (282.04KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

For Use With:
TRIM TRIO Removable Snap-lock Pin Contacts
Gender:
Plug
No. of Positions:
9 Ways
Pitch Spacing:
-
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85369010
Weight (kg):
.008391

Alternatives

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

  • Gender: Plug
  • No. of Positions: 9Ways
  • Product Range: -
  • For Use With: TRIM TRIO Removable Snap-lock Pin Contacts
  • Pitch Spacing: -