Low

SOURIAU  UT002028SH  Circular Connector, Trim Trio UT0 Series, Wall Mount Receptacle, 28 Contacts

SOURIAU UT002028SH
Technical Data Sheet (6.84MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
Trim Trio UT0 Series
Circular Connector Shell Style:
Wall Mount Receptacle
No. of Contacts:
28Contacts
Circular Contact Type:
Crimp Socket - Contacts Not Supplied
Coupling Style:
Bayonet
Connector Body Material:
Zinc Alloy Body
Connector Body Plating:
Nickel
Contact Material:
-
Contact Plating:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
France

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85369010
Weight (kg):
.0522