Low

SOURIAU  UT06FC128PH  Circular Connector, Trim Trio UT0 Series, Straight Plug, 8 Contacts

SOURIAU UT06FC128PH
Manufacturer:
SOURIAU SOURIAU
Manufacturer Part No:
UT06FC128PH
Order Code:
2381307
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
Trim Trio UT0 Series
Circular Connector Shell Style:
Straight Plug
No. of Contacts:
8Contacts
Circular Contact Type:
Crimp Pin - Contacts Not Supplied
Coupling Style:
Bayonet
Connector Body Material:
Zinc Alloy Body
Connector Body Plating:
Nickel
Contact Material:
-
Contact Plating:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
France

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85366990
Weight (kg):
.0289

Associated Products

Similar Products