Low

SOURIAU  UT0W6FC1210PH  Circular Connector, Trim Trio UT0W Series, Straight Plug, 10 Contacts

SOURIAU UT0W6FC1210PH
Technical Data Sheet (6.84MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
Trim Trio UT0W Series
Circular Connector Shell Style:
Straight Plug
No. of Contacts:
10Contacts
Circular Contact Type:
Crimp Pin - Contacts Not Supplied
Coupling Style:
Bayonet
Connector Body Material:
Zinc Alloy Body
Connector Body Plating:
Nickel
Contact Material:
-
Contact Plating:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
France

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85366990
Weight (kg):
.0289

Associated Products

Similar Products