Low

SOURIAU  UTS6FC147S  Circular Connector, Trim Trio UTS Series, Straight Plug, Nylon (Polyamide) Body

SOURIAU UTS6FC147S
Technical Data Sheet (1.01MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
Trim Trio UTS Series
Circular Connector Shell Style:
Straight Plug
No. of Contacts:
Circular Contact Type:
Coupling Style:
Connector Body Material:
Nylon (Polyamide) Body
Connector Body Plating:
Contact Material:
Contact Plating:
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
France

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85366990
Weight (kg):
.03281

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.