Low

SPECTRONICS  BLE-150CS-115/M  REPLACEMENT, UV, BULB, 115V

SPECTRONICS BLE-150CS-115/M
Manufacturer Part No:
BLE-150CS-115/M
Order Code:
1568891
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Light Source:
-
Lamp Base Type:
-
Input Power:
150W
Input Voltage:
115VAC
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

Tariff No:
85366190
Weight (kg):
.292572

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.