Low

STANLEY FAT MAX  65-335  SCREWDRIVER, POZI NO.1X100MM

STANLEY FAT MAX 65-335
Technical Data Sheet (31.68KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Overall Length:
-
Blade Length:
100mm
Product Range:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
France

Country in which last significant manufacturing process was carried out

Tariff No:
82054000
Weight (kg):
.038

Alternatives

SCREWDRIVER, VDE, POZI NO.1X100MM

STANLEY FAT MAX

4 in stock

Price for: Each

1+ $13.72

Buy

PZ1 x 80mm Dextro Screwdriver

CK TOOLS

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each

1+ $12.78 5+ $12.34 10+ $11.93

Buy

SCREWDRIVER TRITON XLS PZ 1 X 75

CK TOOLS

22 in stock

Price for: Each

1+ $7.36 6+ $7.10 12+ $6.87

Buy

60mm Xonic ESD Pozidriv 1 Screwdriver with Hollow Rotating Cap

CK TOOLS

6 in stock

Price for: Each

1+ $16.83

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.