Low

STMICROELECTRONICS  L6386ED  IGBT/MOSFET Driver, High Side And Low Side, 9.1V to 17V Supply, 650mA Out, 110ns Delay, SOIC-14

STMICROELECTRONICS L6386ED
Technical Data Sheet (341.16KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The L6386ED is a high voltage low-side Gate Driver with BCD™ offline technology and able to drive simultaneously one high and one low-side power MOS or IGBT device. The high-side (floating) section is enabled to work with voltage rail up to 600V. Both device outputs can independently sink and source 650 and 400mA respectively and can be simultaneously driven high. The device provides two input pins, two output pins and an enable pin (SD) and guarantees the outputs switch in phase with inputs. The logic inputs are CMOS/TTL compatible to ease the interfacing with controlling devices. This integrates a comparator that can be used to protect the device against fault events, like the over-current. The DIAG output is a diagnostic pin, driven by the comparator and used to signal a fault event occurrence to the controlling device. The bootstrap diode is integrated in the driver allowing a more compact and reliable solution.
  • CMOS/TTL Schmitt trigger inputs with hysteresis and pull-down
  • Under-voltage lockout on lower and upper driving section
  • Integrated bootstrap diode
  • Outputs in phase with inputs

Product Information

Driver Configuration:
High Side and Low Side
Peak Output Current:
650mA
Supply Voltage Min:
9.1V
Supply Voltage Max:
17V
Driver Case Style:
SOIC
No. of Pins:
14Pins
Input Delay:
110ns
Output Delay:
110ns
Operating Temperature Min:
-45°C
Operating Temperature Max:
150°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Consumer Electronics;
  • Motor Drive & Control;
  • HVAC;
  • Lighting;
  • Automation & Process Control;
  • Power Management

Legislation and Environmental

Moisture Sensitivity Level:
MSL 3 - 168 hours
Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000605

Associated Products