Low

STMICROELECTRONICS  LSM330DLC  MEMS Module, Tri-Axis Gyroscope, Tri-Axis Accelerometer, 2.4 V, 3.6 V, LGA, 28 Pins

STMICROELECTRONICS LSM330DLC
Manufacturer Part No:
LSM330DLC
Order Code:
2295820
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The LSM330DLC is a system-in-package featuring a 3D digital accelerometer and a 3D digital gyroscope. ST's family of MEMS sensor modules leverages the robust and mature manufacturing processes already used for the production of micro-machined accelerometer...
  • 1.8V Digital Supply Voltage IOs
  • Low-power Mode
  • Power-down Mode
  • ±2/±4/±8/±16g Dynamically Selectable Full Scale
  • ±250/±500/±2000°/Second Dynamically Selectable Full Scale
  • SPI/I²C Serial Interface (16-bit Data Output)
  • Programmable Interrupt Generator for Free-fall and Motion Detection
  • Green Product
Mechanical shock sensitive device, improper handling can cause permanent damages to the part, ESD sensitive device, improper handling can cause permanent damages to the part.

Product Information

MEMS Module Function:
Tri-Axis Gyroscope, Tri-Axis Accelerometer
Supply Voltage Min:
2.4V
Supply Voltage Max:
3.6V
Sensor Case Style:
LGA
No. of Pins:
28Pins
Gyroscope Range:
± 250°/s, ± 500°/s, ± 2000°/s
Acceleration Range:
± 2g, ± 4g, ± 8g, ± 16g
Packaging:
Each
Product Range:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Sensing & Instrumentation;
  • Imaging, Video & Vision;
  • Power Management;
  • Portable Devices

Legislation and Environmental

Moisture Sensitivity Level:
MSL 3 - 168 hours
Country of Origin:
Malta

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.001814

Similar Products