Low

STMICROELECTRONICS  STLQ015XG12R  Fixed LDO Voltage Regulator, 1.5V to 5.5V, 112mV Dropout, 1.2Vout, 150mAout, SOT-666-6

STMICROELECTRONICS STLQ015XG12R
Technical Data Sheet (314.11KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Adjustable Output Voltage Max:
-
Adjustable Output Voltage Min:
-
Automotive Qualification Standard:
-
Fixed Output Voltage Nom.:
1.2 V
Input Voltage Max:
5.5 V
Input Voltage Min:
1.5 V
MSL:
MSL 3 - 168 hours
No. of Pins:
6 Pins
Operating Temperature Max:
125 °C
Operating Temperature Min:
-40 °C
Output Current:
150 mA
Output Type:
Fixed
Packaging:
Each
Product Range:
1.2V 150mA LDO Voltage Regulators
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 3 - 168 hours
Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423300
Weight (kg):
.000033

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

  • Input Voltage Max: 5.5V
  • Fixed Output Voltage Nom.: 1.2V
  • Operating Temperature Min: -40°C
  • Output Current: 150mA
  • Adjustable Output Voltage Max: -
  • Operating Temperature Max: 125°C
  • No. of Pins: 6Pins
  • Adjustable Output Voltage Min: -
  • Output Type: Fixed
  • Input Voltage Min: 1.5V
  • Product Range: 1.2V 150mA LDO Voltage Regulators
  • Automotive Qualification Standard: -
  • LDO Regulator Case Style: SOT-666
  • Packaging: Each
  • Dropout Voltage Vdo: 112mV