Low

STMICROELECTRONICS  UA748CN  Operational Amplifier, Single, 1 MHz, 1 Amplifier, 0.5 V/µs, ± 5V to ± 15V, DIP, 8 Pins

STMICROELECTRONICS UA748CN
Manufacturer Part No:
UA748CN
Order Code:
1094418
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

No. of Amplifiers:
1 Amplifier
Bandwidth:
1MHz
Slew Rate:
0.5V/µs
Supply Voltage Range:
± 5V to ± 15V
Amplifier Case Style:
DIP
No. of Pins:
8Pins
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Montserrat

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423300
Weight (kg):
.000001

Associated Products

Similar Products