Low

PP25GB - 

PLUG, PIN, 25A, BLACK

SUPERIOR ELECTRIC PP25GB

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PP25GB
Order Code:
1427758
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The PP25GB is a 25A black pin-type Test Plug with gold-plated brass contacts and a nylon 6 insulation. The SUPERCON® plug has a unique functionally designed grip for handling ease and convenience. Wiring connections to the same plug can be either soldered or solderless. Cable fastening screws are provided which permit a range of cable sizes to be accommodated by the plug. All plug grips are of a simple, two-piece threaded construction for quick assembly. Designed to provide safe, rapid and positive panel board connections.
  • Simplified, quick to assemble
  • Positive-Grip plug design
  • Nylon plastic parts
  • UL94V-2 Flammability rating for insulation material
  • Accepts 14 to 10AWG wire size

Applications

Test & Measurement, Industrial, Power Management

Product Information

:
-
:
Plug
:
250VAC
:
25A
:
Cable Mount
:
Screw
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

86 total stock globally

86 available for 6 - 7 business days delivery

Available until stock is exhausted

see cut-off times
$75.93 $ 75.93
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $75.93
10 + $74.09
50 + $72.45
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.