Low

SWITCHCRAFT  EN3P10FRAPCBN  CIRCULAR CONNECTOR, 10 POSITION, PCB

SWITCHCRAFT EN3P10FRAPCBN
Manufacturer Part No:
EN3P10FRAPCBN
Order Code:
2382487
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
EN3 Series
Circular Connector Shell Style:
-
No. of Contacts:
10Contacts
Circular Contact Type:
-
Coupling Style:
-
Connector Body Material:
Thermoplastic Body
Connector Body Plating:
-
Contact Material:
Copper Alloy
Contact Plating:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85366990
Weight (kg):
.020865

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.