Low

SWITCHCRAFT  EN3P12FRAPCBW  CIRCULAR CONNECTOR, 12 POSITION, PCB

SWITCHCRAFT EN3P12FRAPCBW
Manufacturer Part No:
EN3P12FRAPCBW
Order Code:
2382495
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
EN3 Series
Circular Connector Shell Style:
-
No. of Contacts:
12Contacts
Circular Contact Type:
-
Coupling Style:
-
Connector Body Material:
Thermoplastic Body
Connector Body Plating:
-
Contact Material:
Copper Alloy
Contact Plating:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85366990
Weight (kg):
.024041

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.