Low

SWITCHCRAFT  EN3P12MRAPCBN  CIRCULAR CONNECTOR, 12 POSITION, PCB

SWITCHCRAFT EN3P12MRAPCBN
Technical Data Sheet (806.16KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
EN3 Series
Circular Connector Shell Style:
-
No. of Contacts:
12Contacts
Circular Contact Type:
-
Coupling Style:
-
Connector Body Material:
Thermoplastic Body
Connector Body Plating:
-
Contact Material:
Copper Alloy
Contact Plating:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85366990
Weight (kg):
.02268

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.