Low

TAIYO YUDEN  BRL2012T680M  INDUCTOR, 68UH, 100mA, 20%, 6.5MHZ, SMD

TAIYO YUDEN BRL2012T680M
Technical Data Sheet (718.76KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
BR Series
Inductance:
68µH
DC Current Rating:
110mA
High Frequency Inductor Case:
0805 [2012 Metric]
Inductor Construction:
Wirewound
DC Resistance Max:
5.8ohm
Inductance Tolerance:
± 20%
Self Resonant Frequency Min:
6.5MHz
Packaging:
Cut Tape
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85045095
Weight (kg):
.000023

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.