New to element14? Start here
2013/05/22

Spotted an Error? Print Page Share this page

TDK LAMBDA - ZWS15-12 - AC-DC CONV, OPEN FRAME, 1 O/P, 15W, 1.25A, 12V

Manufacturer:
TDK LAMBDA
Order Code:
1184619
Manufacturer Part No:
ZWS15-12

Technical Data Sheet (23.03KB) EN
Technical Data Sheet (23.03KB) EN

Product Information
  • AC-DC CONV, OPEN FRAME, 1 O/P, 15W, 1.25A, 12V
  • Power Supply Output Type: Adjustable, Fixed
  • Input Voltage VAC: 85V to 265V
  • No. of Outputs: 1
  • Output Voltage Nom.: 12V
  • Output Current Max: 1.25A
  • Output Power Max: 15W
  • Height: 21mm

Availability

54 deliver in 6 - 7 working days from our US warehouse
see cut-off times
54 US Stock: Order before 6.30pm (Mon - Fri, Excluding National Holidays)

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple: 1

Unit Price: $49.14  

  1. Qty

Price

Qty List Price
1+  $49.14
More : Get Quote
Legislation and Environmental
Alternatives
Order Code Manufacturer Part No Manufacturer / Description Availability Price Qty
ECL15US12-P

XP POWER

PSU, 15W, 12V, MINI, PCB MOUNT

Power Supply Output Type:Adjustable, Fixed; Input Voltage VAC:85V to 264V; No. of Outputs:1; Output Voltage Nom.:12V; Output Current Max:1.25A;

35 deliver in 6 - 7 working days
cut-off times
35 UK Stock: Order before 6.30pm (Mon - Fri, Excluding National Holidays)
Price
For: 1 Each
1+
$79.20
5+
$76.82
10+
$74.45
25+
$71.28
Accessories
Order Code Manufacturer Part No Manufacturer / Description Availability Price Qty
22-01-2085

MOLEX

CRIMP HOUSING, 0.1", 8WAY

Connector Type:Rectangular Power; Series:KK 6471; Contact Termination:Crimp; Gender:Receptacle; No. of Contacts:8;

1568 in stock
1787 deliver in 6 - 7 working days
cut-off times
1787 UK Stock: Order before 6.30pm (Mon - Fri, Excluding National Holidays)
1568 AU Stock: Order before 6.30pm (Mon - Fri, Excluding National Holidays)
Price
For: 1 Each
10+
$0.36
100+
$0.30
500+
$0.23
1,000+
$0.20
more...
22-01-2045

MOLEX

CRIMP HOUSING, 2.54MM, 4WAY

Connector Type:Rectangular Power; Series:KK 6471; Contact Termination:Crimp; Gender:Receptacle; No. of Contacts:4;

1000 in stock
65902 deliver in 6 - 7 working days
cut-off times
65902 UK Stock: Order before 6.30pm (Mon - Fri, Excluding National Holidays)
1000 AU Stock: Order before 6.30pm (Mon - Fri, Excluding National Holidays)
Price
For: 1 Each
10+
$0.868
50+
$0.787
100+
$0.453
250+
$0.387
08-50-0032

MOLEX

CONTACT, PIN, 22-30AWG, CRIMP, PK100

Series:KK; For Use With:6471 2.54mm (.100") Pitch KK Crimp Terminal Housing; Contact Gender:Socket; Contact Material:Brass; Contact Plating:Tin;

498 in stock
1396 deliver in 6 - 7 working days
cut-off times
1396 SG Stock: Order before 6.30pm (Mon - Fri, Excluding National Holidays)
498 AU Stock: Order before 6.30pm (Mon - Fri, Excluding National Holidays)
Price
For: Pack of 100
1+
$39.98
5+
$33.50
10+
$33.05
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(TDK LAMBDA) OR (Power Supplies Switch Mode - Switch Mode) OR (ZWS15-12)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Product Accessories

1 Each
$0.36
1 Each
$0.868
Pack of 100
$39.98

Alternatives

1 Each
$79.20