Low

TDK  C1005C0G1H020C  CAPACITOR CERAMIC 2PF 50V, C0G/NP0, 0.25

TDK C1005C0G1H020C
Technical Data Sheet (167.39KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Ceramic Capacitor Case:
0402 [1005 Metric]
Capacitance:
2pF
Voltage Rating:
50V
Capacitance Tolerance:
± 0.25pF
Dielectric Characteristic:
C0G / NP0
Product Range:
-
Packaging:
Cut Tape
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Automotive Qualification Standard:
MSL:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322400
Weight (kg):
0

Alternatives

CERAMIC CAPACITOR 2PF 50V, C0G/NP0, 0.25

KEMET

5,221 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.611 10+ $0.283 100+ $0.189 500+ $0.166 more…

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.