Low

TDK  CGA3E2C0G1H3R3C080AA  SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 3.3 pF, 50 V, ± 0.25pF, C0G / NP0, CGA Series

Manufacturer:
TDK TDK
Manufacturer Part No:
CGA3E2C0G1H3R3C080AA
Order Code:
2435456
Product Range
CGA Series
Technical Datasheet:
See all Technical Docs
TDK CGA3E2C0G1H3R3C080AA
Video

Image is for illustrative purposes only. Please refer to product description.

Product Information

Ceramic Capacitor Case:
0603 [1608 Metric]
Capacitance:
3.3pF
Voltage Rating:
50V
Capacitance Tolerance:
± 0.25pF
Dielectric Characteristic:
C0G / NP0
Product Range:
CGA Series
Packaging:
Cut Tape
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322400
Weight (kg):
.00005

Alternatives

SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 3.3 pF, 50 V, ± 0.25pF, C0G / NP0

MULTICOMP

Cut Tape
5,206 in stock

Price for: Each (Supplied on Cut Tape)

100+ $0.023 500+ $0.017 1000+ $0.014 4000+ $0.014

Buy

SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 3.3 pF, 50 V, ± 0.25pF, C0G / NP0

MULTICOMP

Reel
12,000 in stock

Price for: Each (Supplied on Full Reel)

4000+ $0.014 20000+ $0.011 40000+ $0.008

Buy

Similar Products