Low

TDK  CLF10040T-4R7N  Surface Mount Power Inductor, CLF Series, 4.7 µH, 4.2 A, 5.4 A, Wirewound, 0.0145 ohm

TDK CLF10040T-4R7N
Technical Data Sheet (122.99KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
CLF Series
Inductance:
4.7µH
RMS Current (Irms):
4.2A
Saturation Current (Isat):
5.4A
Inductor Construction:
Wirewound
DC Resistance Max:
0.0145ohm
Power Inductor Case:
10mm x 9.7mm x 3.8mm
Inductance Tolerance:
± 30%
Packaging:
Cut Tape
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85045095
Weight (kg):
.0013

Alternatives

Surface Mount Power Inductor, ELL-8TP Series, 4.7 µH, ± 30%, Shielded, 0.014 ohm, 4 A

PANASONIC ELECTRONIC COMPONENTS

Cut Tape
514 In stock

Price for: Each (Supplied on Cut Tape)

1+ $2.61 50+ $1.79 100+ $1.53 500+ $1.41 more…

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.