Low

TDK  CLF10040T-680M  Surface Mount Power Inductor, CLF Series, 68 µH, 1.1 A, 1.6 A, Shielded, 0.18 ohm

TDK CLF10040T-680M
Manufacturer:
TDK TDK
Manufacturer Part No:
CLF10040T-680M
Order Code:
2345115RL
Product Range
CLF Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
CLF Series
Inductance:
68µH
RMS Current (Irms):
1.1A
Saturation Current (Isat):
1.6A
Inductor Construction:
Shielded
DC Resistance Max:
0.18ohm
Power Inductor Case:
10mm x 9.7mm x 3.8mm
Inductance Tolerance:
± 20%
Packaging:
Cut Tape
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85045095
Weight (kg):
.0013

Alternatives

Surface Mount Power Inductor, 68 µH, 1.454 A, 2.369 A, Shielded

COILTRONICS

5 in stock

Price for: Each (Supplied on Cut Tape)

1+ $4.89 10+ $3.71 100+ $3.39 500+ $2.22 more…

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.